|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
894-NQR002A0X4Z
Manufacturer Part #:

NQR002A0X4Z

Manufacturer:

Description:
Non-Isolated DC/DC Converters 3-14Vin 0.6-5.5Vout 2A
Mouser Online Catalog Page 2,212, Mouser Online Catalog
PDF Page 2,212, PDF Catalog Page
NQR002A0X4Z Datasheet NQR002A0X4Z Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: GE (General Electric)
Product Category: Non-Isolated DC/DC Converters
RoHS: RoHS Compliant Details
Brand: GE Critical Power
Product: Non-Isolated / POL
Input Voltage: 3 V to 14 V
Number of Outputs: 1 Output
Output Voltage-Channel 1: 0.6 V to 5.5 V
Output Current-Channel 1: 2 A
Mounting Style: Through Hole
Dimensions: 10.4 mm x 16.5 mm
Length: 10.4 mm
Output Type: Programmable
Packaging: Bulk
Series: NQR
Factory Pack Quantity: 315
Width: 16.5 mm
Part # Aliases: CC109171468
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2-826925-0 Headers & Wire Housings 11,454
08-50-0114 Headers & Wire Housings 206,062
TLV272IDR Operational Amplifiers - Op Amps 8,583
2N7002P,215 MOSFET 119,749
ABM10-16.000MHZ-D30-T3 Crystals 3,327
R-78E5.0-0.5 Non-Isolated DC/DC Converters 2,231
5001 Circuit Board Hardware - PCB 88,823
22-01-3037 Headers & Wire Housings 54,407
22-05-3031 Headers & Wire Housings 20,185
VJ0805Y105KXQTW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 31,216
Real Time Availability
Stock:
176 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.82
10:
$4.69
50:
$4.42
100:
$4.29
250:
$3.95
500:
$3.68
$3.44

To add to a project, please Log In.

144564504 165286567 189985796 184384503 177828354 181805539 106889023 188492425