|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
894-NSR010A0X4Z
Manufacturer Part #:

NSR010A0X4Z

Manufacturer:

Description:
Non-Isolated DC/DC Converters SIP in 4.5-14Vdc out 0.59-6Vdc 10A
Mouser Online Catalog Page 2,212, Mouser Online Catalog
PDF Page 2,212, PDF Catalog Page
NSR010A0X4Z Datasheet NSR010A0X4Z Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: GE (General Electric)
Product Category: Non-Isolated DC/DC Converters
RoHS: RoHS Compliant Details
Brand: GE Critical Power
Product: Non-Isolated / POL
Output Power: 60 W
Input Voltage: 4.5 V to 14 V
Number of Outputs: 1 Output
Output Voltage-Channel 1: 0.59 V to 6 V
Output Current-Channel 1: 10 A
Mounting Style: Through Hole
Package / Case Size: SIP
Output Type: Non-Isolated
Packaging: Tray
Series: Naos Raptor
Factory Pack Quantity: 315
Part # Aliases: CC109130903
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1590GBK Enclosures, Boxes, & Cases 13,565
IRLB3034PBF MOSFET 11,797
1590BBK Enclosures, Boxes, & Cases 4,264
1590G Enclosures, Boxes, & Cases 8,152
1049 Cylindrical Battery Contacts, Clips, Holders & Springs 13,460
1048 Cylindrical Battery Contacts, Clips, Holders & Springs 11,104
NSR020A0X43Z Non-Isolated DC/DC Converters 420
93PR200LF Trimmer Resistors - Through Hole 1,007
KSJ0M43180SHLFT Tactile Switches 6,754
C3225X5R1C226K250AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 7,765
Real Time Availability
Stock:
345 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$14.65
10:
$14.35
50:
$13.75
100:
$12.45
250:
$11.80
500:
$11.00

To add to a project, please Log In.

165286567 188492425 181805539 184384503 189985796 106889023 177828354