Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
894-FLTR75V05Z
Manufacturer Part #:

FLTR75V05Z

Manufacturer:

Description: AC Power Line Filters 75Vdc 5A Through Hole
Silverlight Page 2,189, Mouser Enhanced Catalog
PDF Page 2,189, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: GE (General Electric)
Product Category: AC Power Line Filters
RoHS: RoHS Compliant Details
Voltage Rating: 75 VDC
Current Rating: 5 A
Mounting Style: Through Hole
Termination Style: Solder
Frequency: 500 kHz
Series: FLTR
Factory Pack Quantity: 224
Part # Aliases: CC109102654
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
137 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.10
  10: $13.65
  50: $12.50
  100: $12.00
  250: $11.90
  500: $11.75

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
3240707
Cable Ties WT-BASE LS HF 4 BK
Phoenix Contact
1: $0.27
MET-60
Transformers Audio & Signal 135 Pri./135 CT Sec.
Tamura
1: $12.36
LMZ10504TZX-ADJ/NOPB
DC/DC Switching Converters 4A Pwr Mod
Texas Instruments
1: $9.67
LPT62
Linear and Switching Power Supplies 60W +5/+12/-12 ...
Emerson / Astec Power
1: $55.37
C330C334K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded C330 0 ...
Kemet
1: $0.83
TPS2557DRBT
Power Switch ICs - USB Prec Adj Current-Ltd Pwr-Di ...
Texas Instruments
1: $2.55
KPPX-3P
DC Power Connectors 3P POWER PLUG SNAP AND LOCK
Kycon
1: $4.95
FLT007A0Z
Power Line Filters 0-75Vdc 7A Through Hole
GE Energy (Lineage Power)
1: $11.90
25LC256-I/P
EEPROM 32kx8 - 2.5V
Microchip Technology
1: $1.48
1181 TAPE (1)
Adhesive Tapes Scotch 1181 1"x18yd
3M Electronic Specialty
1: $50.75
PF5102
JFET N-Ch Transistor Lo Freq/Lo Noise
Fairchild Semiconductor
1: $0.30
RJHSE-5381
Ethernet & Telecom Connectors R/A RJ45 SHEILDED 8 ...
Amphenol Commercial Products
1: $1.13
132171
RF Adapters - In Series SMA PLUG TO JACK STRAIGHT ...
Amphenol Connex
1: $5.79
5187-C-36
Test Leads 36" RED/BLK BNC MLE
Pomona Electronics
1: $20.80
DAC8551IDGKT
Digital to Analog Converters - DAC 16-Bit UltrLo G ...
Texas Instruments
1: $6.42
EQW006A0B1Z
DC/DC Converters 48V to 12V 6A Through Hole
GE Energy (Lineage Power)
1: $44.70
FLT007A0-SRZ
Power Line Filters 0-75Vin 7A SMT
GE Energy (Lineage Power)
1: $11.90
NFM41CC222R2A3L
EMI/RFI Suppressors & Ferrites 2200PF 100V 0.3A EM ...
Murata Electronics
1: $0.89
NFM41CC223R2A3L
EMI/RFI Suppressors & Ferrites 22KPF 100V 0.3A EMI
Murata Electronics
1: $0.89
89136-0101
Headers & Wire Housings WIREMT SKT 36 POSITIONS
3M Electronic Solutions Division
1: $1.22


This product is also available in:
126925088 190682536