Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
894-FLTR100V20Z
Manufacturer Part #:

FLTR100V20Z

Manufacturer:

Description: Power Line Filters 75Vdc 20A Through Hole
Silverlight Page 2,189, Mouser Enhanced Catalog
PDF Page 2,189, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: GE (General Electric)
Product Category: Power Line Filters
RoHS: RoHS Compliant Details
Voltage Rating: 75 VDC
Current Rating: 20 A
Mounting Style: Through Hole
Termination Style: Solder
Series: FLTR
Factory Pack Quantity: 80
Part # Aliases: CC109103248
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
202 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $22.90
  10: $22.10
  50: $20.80
  100: $20.10
  250: $19.90
  500: $19.80
  1,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
3240707
Cable Ties WT-BASE LS HF 4 BK
Phoenix Contact
1: $0.27
HX1188NL
Transformers Audio & Signal XFMR EXT TMP H1102
Pulse
1: $4.87
ATTINY2313-20SU
8-bit Microcontrollers - MCU 2kB Flash 0.128kB EEP ...
Atmel
1: $2.56
IPB107N20N3 G
MOSFET N-KANAL POWER MOS
Infineon Technologies
1: $6.70
TTC-5023
Transformers Audio & Signal MODEM TRANSFORMER
Tamura
1: $4.45
MMBT3904LT1G
Transistors Bipolar - BJT NPN GENERAL PURPOSE
ON Semiconductor
1: $0.11
SUP90P06-09L-E3
MOSFET 60V 90A 250W 9.3mohm @ 10V
Vishay/Siliconix
1: $3.84
MAX3232EUE+
RS-232 Interface IC 3-5.5V 235kbps Transceiver
Maxim Integrated
1: $5.96
GCM31CR71H225KA55L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.29
WSL25128L000FEA
Current Sense Resistors - SMD 1watt .008ohms 1%
Vishay/Dale
1: $1.92
MAX489CSD+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $3.12
TAJA106M006RNJ
Tantalum Capacitors - Solid SMD 6.3volts 10uF 20%
AVX
1: $0.54
12065A680JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
AVX
1: $0.34
MAL202118681E3
Aluminum Electrolytic Capacitors - Leaded 680uF 63 ...
Vishay
1: $2.93
SUM110N06-3M4L-E3
MOSFET 60V 110A 375W 3.4mohm @ 10V
Vishay/Siliconix
1: $3.77
01530009Z
Fuse Holders Inline Vertical Mount
Littelfuse
1: $2.86
08052C472KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4700P ...
AVX
1: $0.35
HC2LP-2R2-R
Fixed Inductors 2.2uH 31.9A 0.0023ohms
Coiltronics / Cooper Bussmann
1: $4.41
5KP36A
TVS Diodes - Transient Voltage Suppressors 36Vso 2 ...
Littelfuse
1: $2.71
W23-X1A1G-2
Circuit Breakers 2A PUSH/PULL ACT.
TE Connectivity / P&B
1: $34.99


This product is also available in:
126925088 190682536