|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
894-FLT012A0-SZ
Manufacturer Part #:

FLT012A0-SZ

Manufacturer:

Description:
Power Line Filters 0-75Vin 12A SMT Input Filter Module
Mouser Online Catalog Page 2,195, Mouser Online Catalog
PDF Page 2,195, PDF Catalog Page
FLT012A0-SZ Datasheet FLT012A0-SZ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: GE (General Electric)
Product Category: Power Line Filters
RoHS: RoHS Compliant Details
Brand: GE Critical Power
Voltage Rating: 75 VDC
Current Rating: 12 A
Mounting Style: SMD/SMT
Termination Style: Solder
Packaging: Reel
Series: FLTR
Factory Pack Quantity: 60
Unit Weight: 0.423288 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FDBL0630N150 MOSFET 1,318
CY7C68013A-56PVXC 8-bit Microcontrollers - MCU 1,503
LPT62 Switching Power Supplies 301
FLT007A0Z Power Line Filters 637
MOCD207M Transistor Output Optocouplers 7,167
AT93C56B-SSHM-T EEPROM 9,400
BCR 133S H6327 Bipolar Transistors - Pre-Biased 20,633
OM13069,598 Development Boards & Kits - ARM 68
93LC66B-I/SN EEPROM 1,330
TPS2350D Hot Swap Voltage Controllers 108
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$12.00
10:
$10.80
50:
$9.90
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 60
To purchase full reel, order in multiples of 60:
60:
$9.90
100:
$9.00
250:
$8.10
500:
$7.20
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

126925088 106889023 147577433 167858023 188492425 143080215 145933062 172639243 182181534