|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
894-UNDT012A0X3-SRZ
Manufacturer Part #:

UNDT012A0X3-SRZ

Manufacturer:

Description:
Non-Isolated DC/DC Converters 3-14.4V 0.45-5.5VOut 12A NEG SMT DIGITAL
Mouser Online Catalog Page 2,212, Mouser Online Catalog
PDF Page 2,212, PDF Catalog Page
UNDT012A0X3-SRZ Datasheet UNDT012A0X3-SRZ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: GE (General Electric)
Product Category: Non-Isolated DC/DC Converters
RoHS: RoHS Compliant Details
Brand: GE Critical Power
Product: Non-Isolated / POL
Input Voltage: 3 V to 14.4 V
Number of Outputs: 1 Output
Output Voltage-Channel 1: 0.45 V to 5.5 V
Output Current-Channel 1: 12 A
Mounting Style: SMD/SMT
Dimensions: 20.32 mm x 11.43 mm x 3 mm
Height: 3 mm
Length: 20.32 mm
Operating Temperature Range: - 40 C to + 105 C
Packaging: Reel
Factory Pack Quantity: 600
Width: 11.43 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PTN78020WAH Non-Isolated DC/DC Converters 456
PVX003A0X3-SRZ Non-Isolated DC/DC Converters 296
R-78T5.0-1.0/AC-TRAY Non-Isolated DC/DC Converters 814
ROF-78E5.0-0.5SMD-R Non-Isolated DC/DC Converters 447
OKL2-T/12-W12N2-C Non-Isolated DC/DC Converters 265
iCF12003A007V-003-R Non-Isolated DC/DC Converters 13
IAF05020A006V-003-R Non-Isolated DC/DC Converters 33
LEDC10-12-R48 Non-Isolated DC/DC Converters 30
Real Time Availability
Stock:
598 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$14.75
10:
$14.58
50:
$13.90
100:
$12.56
250:
$10.55
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 600
To purchase full reel, order in multiples of 600:
600:
$10.55
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

117474404 106889023 188492425 189985796 181805539 184384503 177828354