Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
894-ULDT012A0X3-SRZ
Manufacturer Part #:

ULDT012A0X3-SRZ

Manufacturer:

Description:
Non-Isolated DC/DC Converters 3-14.4V 0.45-5.5Vout 12A Digital Neg SMT
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 2,318, Mouser Online Catalog
PDF Page 2,318, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: GE (General Electric)
Product Category: Non-Isolated DC/DC Converters
RoHS: RoHS Compliant Details
Brand: GE Critical Power
Product: Non-Isolated / POL
Input Voltage Range: 3 V to 14.4 V
Number of Outputs: 1 Output
Output Voltage-Channel 1: 0.45 V to 5.5 V
Output Current-Channel 1: 12 A
Mounting Style: SMD/SMT
Dimensions: 20.32 mm x 11.43 mm x 3 mm
Height: 3 mm
Length: 20.32 mm
Operating Temperature Range: - 40 C to + 85 C
Output Type: DC
Packaging: Reel
Series: ULDT012
Factory Pack Quantity: 600
Width: 11.43 mm
Part # Aliases: CC109159703
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
950 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $14.25
  10: $13.99
  50: $13.12
  100: $12.05
  250: $11.79
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 600
To purchase full reel, order in multiples of 600:
  600: $11.63
  1,200: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

117474404 106889023 177828354 188492425 184384503 181805539 189985796