Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
894-UDXS1212A0X3-SRZ
Manufacturer Part #:

UDXS1212A0X3-SRZ

Manufacturer:

Description:
Non-Isolated DC/DC Converters 4.5-14.4V .48-5.5Vo 12Ax2 NEG SMT DIGTL
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 2,318, Mouser Online Catalog
PDF Page 2,318, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: GE (General Electric)
Product Category: Non-Isolated DC/DC Converters
RoHS: RoHS Compliant Details
Brand: GE Critical Power
Product: Non-Isolated / POL
Input Voltage Range: 4.5 V to 14.4 V
Number of Outputs: 2 Output
Output Voltage-Channel 1: 0.51 V to 5.5 V
Output Current-Channel 1: 12 A
Output Voltage-Channel 2: 0.51 V to 5.5 V
Output Current-Channel 2: 12 A
Mounting Style: SMD/SMT
Dimensions: 20.32 mm x 11.43 mm x 8.5 mm
Height: 8.5 mm
Length: 20.32 mm
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Factory Pack Quantity: 200
Width: 11.43 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
195 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $22.50
  10: $22.15
  50: $20.84
  100: $19.15
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 200
To purchase full reel, order in multiples of 200:
  200: $18.40
  400: $17.90
  1,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
6TPH47MHA
Tantalum Capacitors - Polymer SMD 6.3volt 47uF 150 ...
Panasonic
1: $1.20
C3216X5R1V226M160AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $1.26
SP724AHTG
ESD Suppressors 20V 2.2A 4 CHANNEL
Littelfuse
1: $1.69
04023K180FBSTR
Film Capacitors 25volts 18pF 1%
AVX
1: $0.74
BSS123
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.24
1-776180-1
Automotive Connectors 35P HDR SUB ASSY BLK
TE Connectivity / AMP
1: $22.90
EXB-38V103JV
Resistor Networks & Arrays 10K OHM 5%
Panasonic
1: $0.13
VJ0402Y102KXAAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0nF ...
Vishay / Vitramon
1: $0.06
VO14642AABTR
Solid State Relays - PCB Mount Normally Open Form ...
Vishay Semiconductors
1: $2.90
HCM49-12.000MABJ-UT
Crystals 12MHz 18pF HC49S SMD
Citizen Finetech Miyota
1: $0.64
BAT54C
Schottky Diodes & Rectifiers 30V 200mA
Fairchild Semiconductor
1: $0.19
FT312D-32L1C-T
USB Interface IC USB Android Host IC
FTDI
1: $4.08
1N750A TR
Zener Diodes 4.7V .5W
Central Semiconductor
1: $0.42
CD0603-Z3V3
Zener Diodes ZENER DIODE 3.3VOLT
Bourns
1: $0.45
BLM21PG221SN1D
EMI Filter Beads, Chips & Arrays 0805 220 OHM
Murata Electronics
1: $0.12

112018592 106889023 188492425 184384503 177828354 181805539