|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
894-PNVX002A0X3-SRZ
Manufacturer Part #:

PNVX002A0X3-SRZ

Manufacturer:

Description:
Non-Isolated DC/DC Converters 3-14Vin 0.6-5.5Vout 2A Neg Logic SMT
Mouser Online Catalog Page 2,212, Mouser Online Catalog
PDF Page 2,212, PDF Catalog Page
PNVX002A0X3-SRZ Datasheet PNVX002A0X3-SRZ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: GE (General Electric)
Product Category: Non-Isolated DC/DC Converters
RoHS: RoHS Compliant Details
Brand: GE Critical Power
Product: Non-Isolated / POL
Input Voltage: 3 V to 14 V
Number of Outputs: 1 Output
Output Voltage-Channel 1: 0.6 V to 5.5 V
Output Current-Channel 1: 2 A
Mounting Style: SMD/SMT
Dimensions: 12.2 mm x 12.2 mm x 4.5 mm
Height: 4.5 mm
Length: 12.2 mm
Operating Temperature Range: - 40 C to + 105 C
Output Type: Regulated
Packaging: Reel
Series: PNVX
Factory Pack Quantity: 400
Width: 12.2 mm
Unit Weight: 0.028219 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R60J106ME44D Multilayer Ceramic Capacitors MLCC - SMD/SMT 156,956
CC2824E253R-10 Common Mode Filters / Chokes 2,543
BLM15AG102SN1D EMI Filter Beads, Chips & Arrays 105,172
LCMXO2-1200HC-4TG144C FPGA - Field Programmable Gate Array 325
LAN8710A-EZC-TR Ethernet ICs 5,910
KSTW004A2B41Z Isolated DC/DC Converters 19
DMP58D0SV-7 MOSFET 4,595
BAT54CFILM Schottky Diodes & Rectifiers 10,900
CRCW0603150RFKEAHP Thick Film Resistors - SMD 6,988
Real Time Availability
Stock:
133 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$4.31
10:
$4.25
50:
$4.03
100:
$3.63
250:
$3.58
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 400
To purchase full reel, order in multiples of 400:
400:
$3.48
800:
$3.40
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

144323536 189985796 177828354 181805539 184384503 106889023 188492425