|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
894-PIM400Z
Manufacturer Part #:

PIM400Z

Manufacturer:

Description:
Isolated DC/DC Converters -36 to -75Vin 400W 10A
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 2,194, Mouser Online Catalog
PDF Page 2,194, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: GE (General Electric)
Product Category: Isolated DC/DC Converters
RoHS: RoHS Compliant Details
Output Power: 400 W
Input Voltage: - 36 V to - 75 V
Number of Outputs: 2 Output
Output Voltage-Channel 1: 3.3 V
Output Current-Channel 1: 3.6 A
Output Voltage-Channel 2: 5 V
Output Current-Channel 2: 0.15 A
Isolation Voltage: 2250 V
Mounting Style: SMD/SMT
Package / Case Size: 1/4 Brick
Dimensions: 2.3 in x 1.45 in x 0.54 in
Brand: GE Critical Power
Height: 0.54 in
Length: 2.3 in
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Product: Isolated
Series: PIM400
Factory Pack Quantity: 24
Width: 1.45 in
Unit Weight: 1 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DM3AT-SF-PEJM5 Memory Card Connectors 24,463
C1608X5R1A106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 472,561
MCP7940N-I/SN Real Time Clock 14,804
PDT006A0X3-SRZ Non-Isolated DC/DC Converters 1,300
PVX006A0X3-SRZ Non-Isolated DC/DC Converters 63
75800-0001 AMC / AMC B+ Connectors 25
1766501-1 High Speed / Modular Connectors 437
MCP4725A0T-E/CH Digital to Analog Converters - DAC 11,925
ADM3101EARQZ RS-232 Interface IC 4,650
6TPB470M Tantalum Capacitors - Polymer SMD 4,934
Real Time Availability
Stock:
10 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$70.26
10:
$69.20
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 24
To purchase full reel, order in multiples of 24:
24:
$69.20
50:
$65.64
100:
$59.21
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

106889023 188492425 129870129 189985796 116711328