|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
894-PIM400KZ
Manufacturer Part #:

PIM400KZ

Manufacturer:

Description:
Isolated DC/DC Converters -37 to -75Vin10A400W W/ digital interface
Mouser Online Catalog Page 2,194, Mouser Online Catalog
PDF Page 2,194, PDF Catalog Page
PIM400KZ Datasheet PIM400KZ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: GE (General Electric)
Product Category: Isolated DC/DC Converters
RoHS: RoHS Compliant Details
Output Voltage-Channel 1: 3.3 V
Input Voltage: - 36 V to - 75 V
Number of Outputs: 2 Output
Output Power: 400 W
Output Current-Channel 1: 3.6 A
Output Voltage-Channel 2: 5 V
Output Current-Channel 2: 0.15 A
Isolation Voltage: 2250 V
Mounting Style: Through Hole
Package / Case Size: 1/4 Brick
Length: 2.3 in
Width: 1.45 in
Height: 0.54 in
Series: PIM400
Brand: GE Critical Power
Dimensions: 2.3 in x 1.45 in x 0.54 in
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Product: Isolated
Factory Pack Quantity: 24
Unit Weight: 1 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5952-BK Heavy Duty Power Connectors 7,570
992-BK Heavy Duty Power Connectors 2,746
S48SP12003NRFB Isolated DC/DC Converters 387
PCA9306D,118 Translation - Voltage Levels 9,491
109L0624H402 DC Fans 41
SCHA5B0200 Memory Card Connectors 11,396
AVD50B-48S3V3-6L Isolated DC/DC Converters 84
AVD50-48S05-6L Isolated DC/DC Converters 78
S-272T Current Regulator Diodes 1,460
TISP4015H1BJR-S Sidacs 1,872
Real Time Availability
Stock:
0

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$73.24
10:
$72.14
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 24
To purchase full reel, order in multiples of 24:
24:
$72.14
50:
$68.43
100:
$61.72
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

106889023