|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
894-KSTW015A0F41Z
Manufacturer Part #:

KSTW015A0F41Z

Manufacturer:

Description:
Isolated DC/DC Converters 36-75Vin 3.3Vout 15A 50W Neg Logic TH
Mouser Online Catalog Page 2,194, Mouser Online Catalog
PDF Page 2,194, PDF Catalog Page
KSTW015A0F41Z Datasheet KSTW015A0F41Z Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: GE (General Electric)
Product Category: Isolated DC/DC Converters
RoHS: RoHS Compliant Details
Brand: GE Critical Power
Output Voltage-Channel 1: 3.3 V
Input Voltage: 36 V to 75 V
Number of Outputs: 1 Output
Output Current-Channel 1: 15 A
Isolation Voltage: 2250 V
Mounting Style: Through Hole
Package / Case Size: 1/16 Brick
Length: 1.3 in
Width: 0.9 in
Height: 0.37 in
Series: KSTW
Dimensions: 1.3 in x 0.9 in x 0.37 in
Operating Temperature Range: - 40 C to + 85 C
Packaging: Bulk
Product: Isolated
Factory Pack Quantity: 75
Unit Weight: 0.458562 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
71 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$27.37
10:
$26.96
50:
$25.58
100:
$23.07
250:
$22.74
500:
$22.11

To add to a project, please Log In.

156755074 189985796 106889023 116711328 188492425