|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
894-KSTW010A0A41Z
Manufacturer Part #:

KSTW010A0A41Z

Manufacturer:

Description:
Isolated DC/DC Converters 36-75Vin 5Vout 10A 50W Neg Logic TH
Mouser Online Catalog Page 2,194, Mouser Online Catalog
PDF Page 2,194, PDF Catalog Page
KSTW010A0A41Z Datasheet KSTW010A0A41Z Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: GE (General Electric)
Product Category: Isolated DC/DC Converters
RoHS: RoHS Compliant Details
Brand: GE Critical Power
Output Voltage-Channel 1: 5 V
Input Voltage: 36 V to 75 V
Number of Outputs: 1 Output
Output Current-Channel 1: 10 A
Isolation Voltage: 2250 V
Mounting Style: Through Hole
Package / Case Size: 1/16 Brick
Length: 1.3 in
Width: 0.9 in
Height: 0.37 in
Series: KSTW
Dimensions: 1.3 in x 0.9 in x 0.37 in
Operating Temperature Range: - 40 C to + 85 C
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 75
Unit Weight: 0.458562 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1564411-5 Automotive Connectors 906
1-1564542-1 Automotive Connectors 404
1670720-1 Automotive Connectors 617
SPU0414HR5H-SB MEMS Microphones 6,462
LMC6482AIMX/NOPB Operational Amplifiers - Op Amps 3,737
L293D Motor / Motion / Ignition Controllers & Drivers 559
SMAJ36A TVS Diodes - Transient Voltage Suppressors 7,897
24AA01T-I/OT EEPROM 10,154
6N136-X007 High Speed Optocouplers 1,702
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$27.37
10:
$26.96
50:
$25.58
100:
$23.07
250:
$22.74
500:
$22.11

To add to a project, please Log In.

156755074 116711328 189985796 106889023 188492425