|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
894-KSTW004A2B41Z
Manufacturer Part #:

KSTW004A2B41Z

Manufacturer:

Description:
Isolated DC/DC Converters 36-75Vin 12Vout 4.2A 50W Neg Logic TH
Mouser Online Catalog Page 2,194, Mouser Online Catalog
PDF Page 2,194, PDF Catalog Page
KSTW004A2B41Z Datasheet KSTW004A2B41Z Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: GE (General Electric)
Product Category: Isolated DC/DC Converters
RoHS: RoHS Compliant Details
Brand: GE Critical Power
Output Voltage-Channel 1: 12 V
Input Voltage: 36 V to 75 V
Number of Outputs: 1 Output
Output Power: 50 W
Output Current-Channel 1: 4.2 A
Isolation Voltage: 2250 V
Mounting Style: Through Hole
Package / Case Size: 1/16 Brick
Length: 1.3 in
Width: 0.9 in
Height: 0.37 in
Series: KSTW
Dimensions: 1.3 in x 0.9 in x 0.37 in
Operating Temperature Range: - 40 C to + 85 C
Product: Isolated
Factory Pack Quantity: 75
Unit Weight: 0.458562 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 130,850
ZVN2106A MOSFET 6,274
62409-1 Terminals 37,676
CRCW12060000Z0EA Thick Film Resistors - SMD 455,640
FTR-LYCA012Y General Purpose Relays 1,181
0477016.MXP Cartridge Fuses 1,906
DSPIC33EP64MC206-I/PT Digital Signal Processors & Controllers - DSP, DSC 1,342
C1206C104K5RAC7867 Multilayer Ceramic Capacitors MLCC - SMD/SMT 139,994
C3216X7R1H105K160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 119,141
UE27-BC54-130 USB Connectors 10,220
Real Time Availability
Stock:
19 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$27.37
10:
$26.96
50:
$25.58
100:
$23.07
250:
$22.74
500:
$22.11

To add to a project, please Log In.

156755074 116711328 189985796 106889023 188492425