|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
894-KSTW002A5B41Z
Manufacturer Part #:

KSTW002A5B41Z

Manufacturer:

Description:
Isolated DC/DC Converters 36-75Vin 12Vout 2.5A 30W Neg Logic TH
Mouser Online Catalog Page 2,194, Mouser Online Catalog
PDF Page 2,194, PDF Catalog Page
KSTW002A5B41Z Datasheet KSTW002A5B41Z Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: GE (General Electric)
Product Category: Isolated DC/DC Converters
RoHS: RoHS Compliant Details
Brand: GE Critical Power
Output Voltage-Channel 1: 12 V
Input Voltage: 36 V to 75 V
Number of Outputs: 1 Output
Output Current-Channel 1: 2.5 A
Isolation Voltage: 2250 V
Mounting Style: Through Hole
Package / Case Size: 1/16 Brick
Length: 1.3 in
Width: 0.9 in
Height: 0.37 in
Series: KSTW
Dimensions: 1.3 in x 0.9 in x 0.37 in
Operating Temperature Range: - 40 C to + 85 C
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 75
Unit Weight: 0.458562 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
R-785.0-1.0 Non-Isolated DC/DC Converters 317
EHRJ45P6IDC Modular Connectors / Ethernet Connectors 375
LZ4-40R708-0000 Infrared Emitters - High Power 241
ULE-48/1.25-D48N-C Isolated DC/DC Converters 46
PDT012A0X3-SRDZ Non-Isolated DC/DC Converters 125
L78S05CV Linear Voltage Regulators 1,502
PRL1632-R100-F-T1 Current Sense Resistors - SMD 2,797
UWE-15/5-Q12P-C Isolated DC/DC Converters 37
BCAP0650 P270 K04 Supercapacitors / Ultracapacitors 4
LM3401EVAL/NOPB LED Lighting Development Tools 5
Real Time Availability
Stock:
150 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$24.89
10:
$24.51
50:
$23.25
100:
$20.97
250:
$20.67
500:
$20.10

To add to a project, please Log In.

156755074 189985796 106889023 116711328 188492425