|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
894-KHHD010A0F41Z
Manufacturer Part #:

KHHD010A0F41Z

Manufacturer:

Description:
Isolated DC/DC Converters 18-75Vin 3.3Vout 10A 30W Neg Logic TH
Mouser Online Catalog Page 2,194, Mouser Online Catalog
PDF Page 2,194, PDF Catalog Page
KHHD010A0F41Z Datasheet KHHD010A0F41Z Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: GE (General Electric)
Product Category: Isolated DC/DC Converters
RoHS: RoHS Compliant Details
Brand: GE Critical Power
Output Voltage-Channel 1: 3.3 V
Input Voltage: 18 V to 75 V
Number of Outputs: 1 Output
Output Current-Channel 1: 10 A
Isolation Voltage: 2250 V
Mounting Style: Through Hole
Package / Case Size: 1/16 Brick
Length: 1.3 in
Width: 0.9 in
Height: 0.37 in
Series: KHHD
Dimensions: 1.3 in x 0.9 in x 0.37 in
Operating Temperature Range: - 40 C to + 85 C
Packaging: Tray
Product: Isolated
Factory Pack Quantity: 75
Unit Weight: 0.458562 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CRS2512-FW-3R30ELF Thick Film Resistors - SMD 1,297
CRS2512-JW-4R7ELF Thick Film Resistors - SMD 2,127
CRS2512-JX-100ELF Thick Film Resistors - SMD 3,006
5520425-3 Modular Connectors / Ethernet Connectors 9,096
MCP23017-E/SO Interface - I/O Expanders 1,424
TAJD336K035RNJ Tantalum Capacitors - Solid SMD 4,450
ADUM3221ARZ Digital Isolators 398
ADUM7441CRQZ Digital Isolators 1,410
MAX3107ETG+ UART Interface IC 430
PESD15VL1BA,115 TVS Diodes - Transient Voltage Suppressors 7,613
Real Time Availability
Stock:
53 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$24.89
10:
$24.51
50:
$23.25
100:
$20.97
250:
$20.67
500:
$20.10

To add to a project, please Log In.

189985796 106889023 188492425 116711328