|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
894-KHHD006A0A41Z
Manufacturer Part #:

KHHD006A0A41Z

Manufacturer:

Description:
Isolated DC/DC Converters 18-75Vin 5Vout 6A 30W Neg Logic TH
Mouser Online Catalog Page 2,194, Mouser Online Catalog
PDF Page 2,194, PDF Catalog Page
KHHD006A0A41Z Datasheet KHHD006A0A41Z Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: GE (General Electric)
Product Category: Isolated DC/DC Converters
RoHS: RoHS Compliant Details
Brand: GE Critical Power
Output Voltage-Channel 1: 5 V
Input Voltage: 18 V to 75 V
Number of Outputs: 1 Output
Output Current-Channel 1: 6 A
Isolation Voltage: 2250 V
Mounting Style: Through Hole
Package / Case Size: 1/16 Brick
Length: 1.3 in
Width: 0.9 in
Height: 0.37 in
Series: KHHD
Dimensions: 1.3 in x 0.9 in x 0.37 in
Operating Temperature Range: - 40 C to + 85 C
Product: Isolated
Factory Pack Quantity: 75
Unit Weight: 0.458562 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM32ER61C476ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 132,487
PIC32MX795F512L-80I/PF 32-bit Microcontrollers - MCU 1,235
DRV8825PWPR Motor / Motion / Ignition Controllers & Drivers 2,944
U.FL-R-SMT-1(10) RF Connectors / Coaxial Connectors 26,008
ACM1211-102-2PL-TL01 Common Mode Filters / Chokes 13,480
C1608X5R1A106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 342,652
142-0701-201 RF Connectors / Coaxial Connectors 20,076
1N5819HW-7-F Schottky Diodes & Rectifiers 129,115
Si5326C-C-GM Phase Locked Loops - PLL 666
CSTCE16M0V53-R0 Resonators 34,896
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$24.89
10:
$24.51
50:
$23.25
100:
$20.97
250:
$20.67
500:
$20.10

To add to a project, please Log In.

116711328 189985796 106889023 188492425