|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
894-KHHD002A5B41Z
Manufacturer Part #:

KHHD002A5B41Z

Manufacturer:

Description:
Isolated DC/DC Converters 18-75Vin 12Vout 2.5A 30W Neg Logic TH
Mouser Online Catalog Page 2,194, Mouser Online Catalog
PDF Page 2,194, PDF Catalog Page
KHHD002A5B41Z Datasheet KHHD002A5B41Z Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: GE (General Electric)
Product Category: Isolated DC/DC Converters
RoHS: RoHS Compliant Details
Brand: GE Critical Power
Output Voltage-Channel 1: 12 V
Input Voltage: 18 V to 75 V
Number of Outputs: 1 Output
Output Current-Channel 1: 2.5 A
Isolation Voltage: 2250 V
Mounting Style: Through Hole
Package / Case Size: 1/16 Brick
Length: 1.3 in
Width: 0.9 in
Height: 0.37 in
Series: KHHD
Dimensions: 1.3 in x 0.9 in x 0.37 in
Operating Temperature Range: - 40 C to + 85 C
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 75
Unit Weight: 0.458562 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM317DCYR Linear Voltage Regulators 23,423
DF11-4DP-2DSA(24) Headers & Wire Housings 5,710
06035C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,081,812
PHE840MB6100MB05R17 Film Capacitors 5,466
C2012X5R1E106K125AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,103
FLTR100V10Z Power Line Filters 39
7012X5 Standard LEDs - SMD 5,606
T495D227M010ATE100 Tantalum Capacitors - Solid SMD 783
T495D106M035ATE125 Tantalum Capacitors - Solid SMD 687
UCZ1H330MCL6GS Aluminum Electrolytic Capacitors - SMD 257
Real Time Availability
Stock:
194 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$24.89
10:
$24.51
50:
$23.25
100:
$20.97
250:
$20.67
500:
$20.10

To add to a project, please Log In.

106889023 189985796 188492425 116711328