Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
894-FLTR100V20Z
Manufacturer Part #:

FLTR100V20Z

Manufacturer:

Description:
AC Power Line Filters 75Vdc 20A Through Hole
Mouser Online Catalog Page 2,302, Mouser Online Catalog
PDF Page 2,302, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: GE (General Electric)
Product Category: AC Power Line Filters
RoHS: RoHS Compliant Details
Brand: GE Critical Power
Voltage Rating: 75 VDC
Current Rating: 20 A
Mounting Style: Through Hole
Termination Style: Solder
Series: FLTR
Factory Pack Quantity: 80
Part # Aliases: CC109103248
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1618251 Circular Metric Connectors 163
1621577 Circular Metric Connectors 176
GRM32ER71H475KA88L Multilayer Ceramic Capacitors MLCC - SMD/SMT 137,438
N7E50-7516PK-20 Memory Card Connectors 3,011
880811-2 Automotive Connectors 4,672
SN65HVD230DR CAN Interface IC 23,966
SI5338A-B-GM Clock Generators & Support Products 1,466
FLTR100V10Z Power Line Filters 306
OPA690ID High Speed Operational Amplifiers 495
Real Time Availability
Stock:
121 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $22.90
  10: $22.10
  50: $20.80
  100: $20.10
  250: $19.90
  500: $19.80
  1,000: Quote

To add to a project, please Log In.


This product is also available in:
190682536 126925088 106889023 143080215 145933062 172639243 182181534 147577433 167858023 188492425