|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
894-FLTR100V10Z
Manufacturer Part #:

FLTR100V10Z

Manufacturer:

Description:
Power Line Filters 75Vdc 10A Through Hole
Mouser Online Catalog Page 2,195, Mouser Online Catalog
PDF Page 2,195, PDF Catalog Page
FLTR100V10Z Datasheet FLTR100V10Z Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: GE (General Electric)
Product Category: Power Line Filters
RoHS: RoHS Compliant Details
Brand: GE Critical Power
Voltage Rating: 75 VDC
Current Rating: 10 A
Mounting Style: Through Hole
Termination Style: Solder
Packaging: Bulk
Series: FLTR
Factory Pack Quantity: 128
Part # Aliases: 109100154
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM31CR61A476ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 209,543
PHE840MB6100MB05R17 Film Capacitors 5,476
MSPS103C0 Pushbutton Switches 2,932
KHHD002A5B41Z Isolated DC/DC Converters 194
FLT012A0Z Power Line Filters 268
0875004.MXEP Cartridge Fuses 823
DEBE33D103ZA3B Ceramic Disc Capacitors 1,448
B72214S0600K101 Varistors 1,398
1N5402 Rectifiers 8,623
2D2-10LC NTC Thermistors 200
Real Time Availability
Stock:
59 Can Ship Immediately

On Order:

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$14.70
10:
$14.20
50:
$13.20
100:
$13.00
250:
$12.80
500:
$12.65

To add to a project, please Log In.

190682536 126925088 143080215 167858023 182181534 106889023 147577433 145933062 172639243 188492425