|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
894-FLT012A0Z
Manufacturer Part #:

FLT012A0Z

Manufacturer:

Description:
Power Line Filters 0-75Vin 12A TH Input Filter Module
Mouser Online Catalog Page 2,195, Mouser Online Catalog
PDF Page 2,195, PDF Catalog Page
FLT012A0Z Datasheet FLT012A0Z Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: GE (General Electric)
Product Category: Power Line Filters
RoHS: RoHS Compliant Details
Brand: GE Critical Power
Voltage Rating: 75 VDC
Current Rating: 12 A
Mounting Style: Through Hole
Termination Style: Solder
Series: FLTR
Factory Pack Quantity: 60
Unit Weight: 0.423288 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R61A225KE34D Multilayer Ceramic Capacitors MLCC - SMD/SMT 250,788
FLT007A0Z Power Line Filters 637
EEV-FK2A101M Aluminum Electrolytic Capacitors - SMD 2,386
BLM21PG221SN1D EMI Filter Beads, Chips & Arrays 199,150
FLTR100V10Z Power Line Filters 39
EHHD010A0B41-HZ Isolated DC/DC Converters 113
FLT007A0-SRZ Power Line Filters 444
FLTR75V05Z Power Line Filters 291
Real Time Availability
Stock:
268 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$12.00
10:
$10.80
50:
$9.90
100:
$9.00
250:
$8.10
500:
$7.20

To add to a project, please Log In.

126925088 106889023 147577433 172639243 143080215 167858023 182181534 188492425 145933062