Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
894-FLT007A0-SRZ
Manufacturer Part #:

FLT007A0-SRZ

Manufacturer:

Description:
AC Power Line Filters 0-75Vin 7A SMT
Mouser Online Catalog Page 2,302, Mouser Online Catalog
PDF Page 2,302, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: GE (General Electric)
Product Category: AC Power Line Filters
RoHS: RoHS Compliant Details
Brand: GE Critical Power
Voltage Rating: 75 VDC
Current Rating: 7 A
Mounting Style: SMD/SMT
Termination Style: Solder Pad
Packaging: Reel
Series: FLT
Factory Pack Quantity: 140
Part # Aliases: CC109108701
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3225X7S2A475M200AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 61,443
BLM31PG121SN1L EMI Filter Beads, Chips & Arrays 114,065
C5750X7S2A156M250KB Multilayer Ceramic Capacitors MLCC - SMD/SMT 9,872
MAX5971BETI+ Hot Swap Voltage Controllers 340
GCM21BR72A104KA37L Multilayer Ceramic Capacitors MLCC - SMD/SMT 112,990
UE75-A20-3000T I/O Connectors 7,867
PTH08T230WAZ Non-Isolated DC/DC Converters 390
CMMR1U-02 TR Rectifiers 4,118
IRF1310NSTRLPBF MOSFET 309
AM1705DPTPA3 Microprocessors - MPU 360
Real Time Availability
Stock:
181 Can Ship Immediately

On Order: 633 View Delivery Dates  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $11.90
  10: $11.50
  50: $10.90
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 140
To purchase full reel, order in multiples of 140:
  140: $10.70
  280: $9.59
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
190682536 126925088 143080215 172639243 188492425 167858023 182181534 145933062 106889023 147577433