Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
894-EVK011A0B41Z
Manufacturer Part #:

EVK011A0B41Z

Manufacturer:

Description:
Isolated DC/DC Converters 36-60Vin 12Vout 11A 132W Neg Logic TH
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 2,301, Mouser Online Catalog
PDF Page 2,301, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: GE (General Electric)
Product Category: Isolated DC/DC Converters
RoHS: RoHS Compliant Details
Brand: GE Critical Power
Output Power: 132 W
Input Voltage Range: 36 V to 60 V
Input Voltage-nominal: 48 V
Number of Outputs: 1 Output
Output Voltage-Channel 1: 12 V
Output Current-Channel 1: 11 A
Isolation Voltage: 2.25 kV
Mounting Style: Through Hole
Package / Case Size: 1/8 Brick
Dimensions: 2.28 in x 0.9 in x 0.35 in
Height: 0.35 in
Length: 2.28 in
Operating Temperature Range: - 40 C to + 85 C
Packaging: Bulk
Product: Isolated
Series: EVK011A0B
Factory Pack Quantity: 36
Width: 0.9 in
Part # Aliases: 150027164
Unit Weight: 0.670205 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
29 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $40.56
  10: $39.84
  50: $37.34
  100: $34.32
  250: $33.55
  500: Quote
 

To add to a project, please Log In.

186535257 188492425 106889023