|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
894-ESTW015A0A41Z
Manufacturer Part #:

ESTW015A0A41Z

Manufacturer:

Description:
Isolated DC/DC Converters 36-75Vin 5Vout 15A 75W Neg Logic TH
Mouser Online Catalog Page 2,194, Mouser Online Catalog
PDF Page 2,194, PDF Catalog Page
ESTW015A0A41Z Datasheet ESTW015A0A41Z Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: GE (General Electric)
Product Category: Isolated DC/DC Converters
RoHS: RoHS Compliant Details
Brand: GE Critical Power
Output Voltage-Channel 1: 5 V
Input Voltage: 36 V to 75 V
Number of Outputs: 1 Output
Output Power: 75 W
Output Current-Channel 1: 15 A
Isolation Voltage: 2.25 kV
Mounting Style: Through Hole
Package / Case Size: 1/8 Brick
Length: 2.28 in
Width: 0.9 in
Height: 0.3 in
Series: ESTW015A0A
Dimensions: 2.28 in x 0.9 in x 0.3 in
Operating Temperature Range: - 40 C to + 85 C
Packaging: Bulk
Product: Isolated
Factory Pack Quantity: 36
Tradename: Barracuda
Part # Aliases: 150031193
Unit Weight: 0.670205 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NET2272REV1A-LF USB Interface IC 3,012
MINISMDC260F-2 Resettable Fuses - PPTC 5,367
LM5010SD/NOPB Voltage Regulators - Switching Regulators 3,693
SSTW003A0A41-SRZ Isolated DC/DC Converters 131
EVQ-PAC04M Tactile Switches 8,635
MBR0520LT3G Schottky Diodes & Rectifiers 12,426
CBC3225T220MR Fixed Inductors 15,185
3-641213-2 Headers & Wire Housings 4,672
INA157U Differential Amplifiers 391
FX11LA-120S/12-SV(71) Board to Board & Mezzanine Connectors 92
Real Time Availability
Stock:
20 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$30.35
10:
$29.81
50:
$27.95
100:
$25.68
250:
$25.11

To add to a project, please Log In.

156755074 116711328 189985796 106889023 188492425