Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
894-CP2725AC48TEZ-FB
Manufacturer Part #:

CP2725AC48TEZ-FB

Manufacturer:

Description:
Rack Mount Power Supplies 2725W 48Vdc 52.4A Rectifer, No PoE
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 2,334, Mouser Online Catalog
PDF Page 2,334, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: GE (General Electric)
Product Category: Rack Mount Power Supplies
RoHS: RoHS Compliant Details
Brand: GE Critical Power
Product: Front End Supplies
Output Power Rating: 2725 W
Input Voltage: 100 V to 120 V, 220 V to 240 V
Number of Outputs: 1 Output
Output Voltage-Channel 1: 18 V to 53 V
Output Current-Channel 1: 52.4 A
Commercial/Medical: Commercial
Length: 351.2 mm
Width: 101.6 mm
Height: 41.4 mm
Dimensions: 351.2 mm L x 101.6 mm W
Input Frequency: 47 Hz to 66 Hz
Mounting Style: Rack
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Power - Convection: 2725 W
Series: CP2725
Type: Compact Power Line Shelves
Part # Aliases: 150030225
Unit Weight: 4.800 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,080.00
  10: $958.50
  50: Quote
 

To add to a project, please Log In.

138453185 106889023 118998950 188492425