United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 817-N010-0559-V036
Manufacturer Part #:

N010-0559-V036

Manufacturer:

Description: RS-232 Interface IC RS-232 Interface
Silverlight Page 67, Mouser Enhanced Catalog
PDF Page 67, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Customers Also Bought...
Share |

Manufacturer: Fujitsu
Product Category: RS-232 Interface IC
RoHS: RoHS Compliant Details
Data Rate: 9 Kbps
Operating Supply Voltage: 5 V, 3.3 V
Supply Current: 20 mA
Mounting Style: SMD/SMT
Package / Case: PQFP-64
Factory Pack Quantity: 50



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock: 
50 Can Ship Immediately

On Order: 0

Factory Lead-Time: 16 Weeks

Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1: $10.72
25: $10.10
50: $9.32
100: $8.68
500: $6.41
 
More: Get Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
3004100
DIN Rail Terminal Blocks 8.2mm HINGED
Phoenix Contact
1: $7.60
1754805
Pluggable Terminal Blocks MSTB 2 5/20-ST
Phoenix Contact
1: $13.68
RC100
Digital Multimeters TWEEZER STYLE PASSIV COMPONENT ...
Extech
1: $65.00
CK05BX180K
Multilayer Ceramic Capacitors (MLCC) - Leaded CK05 ...
AVX
1: $0.32
009177002001006
Lighting Connectors 2P IDC CONNECTOR 14AWG
AVX
1: $1.83


682250522