United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 817-N010-0559-V026
Manufacturer Part #:

N010-0559-V026

Manufacturer:

Description: Microcontrollers (MCU) Serial RS-232
Silverlight Page 67, Mouser Enhanced Catalog
PDF Page 67, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |

Manufacturer: Fujitsu
Product Category: Microcontrollers (MCU)
RoHS: RoHS Compliant Details
On-Chip ADC: Yes
Package / Case: PQFP-64
Mounting Style: SMD/SMT
Height: 2.4 mm
Interface Type: RS-232
Length: 14 mm
Factory Pack Quantity: 50
Width: 14 mm



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock: 
40 Can Ship Immediately

On Order: 0

Factory Lead-Time: 16 Weeks

Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1: $8.82
25: $8.31
50: $7.67
100: $7.14
500: $6.41
 
More: Get Quote

To add to a project, please Log In.


682250522