Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
817-MZ-24HS-K
Manufacturer Part #:

MZ-24HS-K-U

Manufacturer:

Description: Low Signal Relays - PCB Mini Signal 24VDC
Silverlight Page 1,931, Mouser Enhanced Catalog
PDF Page 1,931, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fujitsu
Product Category: Low Signal Relays - PCB
RoHS: RoHS Compliant Details
Contact Form: 1 Form C (SPDT-BM)
Coil Voltage: 24 VDC
Maximum Switching Current: 1 A
Coil Type: Non-Latching
Power Consumption: 200 mW
Termination Style: PCB Pins
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
302 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.65
  100: $2.26
  500: $1.93
  1,000: $1.77

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TCS3200D-TR
Light To Frequency & Light To Voltage TriColor Sen ...
ams
1: $3.20
SN65HVD12DR
RS-485 Interface IC 3.3V Differential Transceivers
Texas Instruments
1: $3.31
NDT3055L
MOSFET SOT-223 N-CH LOGIC
Fairchild Semiconductor
1: $0.65
ATMEGA128A-AU
8-bit Microcontrollers - MCU 128K Flash 4K EEPROM ...
Atmel
1: $9.23
VO1400AEFTR
Solid State Relays - PCB Mount Normally Open Form ...
Vishay Semiconductors
1: $1.10
1729186
Fixed Terminal Blocks 8P 5.08mm 90DEG
Phoenix Contact
1: $3.23
HCPL-0631-000E
High Speed Optocouplers 10MBd 2Ch 5mA
Avago Technologies
1: $4.55
HCPL-7840-300E
Isolation Amplifiers 4.5 - 5.5 SV 8 dB
Avago Technologies
1: $6.40
67910-5700
PCI Express / PCI Connectors 0.8MM PITCH MINI PCI ...
Molex
1: $4.15
UC3637N
Motor / Motion / Ignition Controllers & Drivers Sw ...
Texas Instruments
1: $8.67
PIC18F46J50-I/PT
8-bit Microcontrollers - MCU Full Spd USB 64KB 4KB ...
Microchip Technology
1: $4.44
3386P-1-103LF
Trimmer Resistors - Through Hole 3/8" 10Kohms 10% ...
Bourns
1: $1.30
10033526-N3212MLF
USB Connectors 5P R/A RECEPTACLE B TYPE SMT
FCI
1: $0.45
A-24W-K
Low Signal Relays - PCB Mini Signal 24VDC
Fujitsu
1: $3.13
3443-68K
Fixed Inductors 680 UH 10%
API Delevan
1: $20.50
CS70-B2GA221KYNS
Specialty Ceramic Capacitors X1Y2 220pF 10% 250VAC
TDK
1: $0.25
199D106X9035D6V1E3
Tantalum Capacitors - Solid Leaded 10uF 35volts 10 ...
Vishay/Sprague
1: $1.84
MKS4D031002A00KSSD
Film Capacitors 100V .1uF 10%
WIMA
1: $0.25
PR1590BB
PCBs & Breadboards PROTOBOARD 1 SIDED 3.20 X 4.25"
BusBoard Prototype Systems
1: $6.00
OD4020-24MB
Fans Fan 40x20 24VDC Ball Wire 5.4cfm 24dBA
Orion Fans
1: $9.64

137467047