Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
817-FTP-639MCL354R
Manufacturer Part #:

FTP-639MCL354R

Manufacturer:

Description: Printers 24V MECH wCUTTER
Silverlight Page 2,731, Mouser Enhanced Catalog
PDF Page 2,731, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fujitsu
Product Category: Printers
RoHS: RoHS Compliant Details
Product: Printer
Supply Voltage: 24 V
Dots Per Line: 576
Print Speed: 200 mm/s
Paper Width: 82.5 mm
Current Rating: 1 A
Series: FTP-629MCL054/353/354-R
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
20 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $158.40
  5: $144.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1613-6S
Chemicals LABEL & ADHES REMOV 4.5 oz aerosol
Techspray
1: $13.67
RN42-I/RM
Bluetooth / 802.15.1 Modules Class2 Bluetooth Mod ...
Roving Networks
1: $17.65
LP2985-33DBVR
Low Dropout Regulators - LDO 150-mA Low-Noise 1.5% ...
Texas Instruments
1: $0.37
MAX491EESD+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $5.44
RN-240M
Bluetooth / 802.15.1 Modules FireFly RS232 Serial ...
Roving Networks
1: $85.58
FTP-638MCL103
Printers 5V MECHANISM
Fujitsu
1: $68.20
FTP-629DSL034R
Printers 24V SERIAL BOARD
Fujitsu
1: $127.60
MAX704CPA+
Supervisory Circuits MPU Supervisor
Maxim Integrated
1: $6.69
1SMB5930BT3G
Zener Diodes 16V 3W
ON Semiconductor
1: $0.33
1SMB5928BT3G
Zener Diodes 13V 3W
ON Semiconductor
1: $0.33
576602B00000G
Heat Sinks TO-220 VERT 16.6 TR CHANNEL STYLE
Aavid Thermalloy
12000: $0.55

000000001