Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
817-FTP-639MCL054R
Manufacturer Part #:

FTP-639MCL054R

Manufacturer:

Description: Printers 24V MECHANISM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fujitsu
Product Category: Printers
RoHS: RoHS Compliant Details
Product: Printer
Supply Voltage: 24 V
Dots Per Line: 576
Print Speed: 200 mm/s
Paper Width: 82.5 mm
Current Rating: 1 A
Series: FTP-629MCL054/353/354-R
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
24 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  

Quantities greater than 24 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $94.60
  5: $86.00

To add to a project, please Log In.

000000001