Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
817-FTP-638MCL103
Manufacturer Part #:

FTP-638MCL103

Manufacturer:

Description: Printers 5V MECHANISM
Silverlight Page 2,731, Mouser Enhanced Catalog
PDF Page 2,731, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fujitsu
Product Category: Printers
RoHS: RoHS Compliant Details
Product: Printer
Supply Voltage: 3 V to 8.5 V
Dots Per Line: 576
Print Speed: 60 mm/s
Paper Width: 80 mm
Current Rating: 1 A
Series: FTP-638MCL101/103
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
155 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $68.20
  5: $62.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1613-6S
Chemicals LABEL & ADHES REMOV 4.5 oz aerosol
Techspray
1: $13.67
VDRIVE2
Interface Modules USB Flash Drive Interface Module
FTDI
1: $24.50
52610-3071
FFC & FPC Connectors VERTICAL SMT ZIF 30P
Molex
1: $4.08
L5973D
Switching Converters, Regulators & Controllers 1.2 ...
STMicroelectronics
1: $2.85
UV5TZ-400-30
Standard LEDs - Through Hole UV Purple 400nm Water ...
Bivar
1: $1.11
ABMM-AT-C0
Cable Ties 4-WAY BLK .75"SQ H/T
Panduit
1: $1.15
FTP-639MCL354R
Printers 24V MECH wCUTTER
Fujitsu
1: $158.40
EA2-5NJ
Low Signal Relays - PCB COIL 5VDC NON-LATCH
NEC
1: $2.60
FHAC0002ZXJ
Fuse Holders HOLDER ATO INLINE HD W/COVER
Littelfuse
1: $5.80
CMS442-RTP
LED Lenses Red Water Tight Twist Fit
VCC
1: $1.49
SN74CBT3384APW
Digital Bus Switch ICs 10-BIT FET BUS SWITCH
Texas Instruments
1: $0.72
BAT54C
Schottky Diodes & Rectifiers 30V 200mA
Fairchild Semiconductor
1: $0.19
NFS110-7602PJ
Linear and Switching Power Supplies 110W 5.1 24 12 ...
Emerson / Astec Power
1: $110.87
FTP-628DSL601R
Printers 5V SERIAL/USB BOARD
Fujitsu
20: $142.00

000000001