|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
817-FTP-629MCL054R
Manufacturer Part #:

FTP-629MCL054R

Manufacturer:

Description:
Printers 24V MECHANISM Thermal Printer
Mouser Online Catalog Page 2,797, Mouser Online Catalog
PDF Page 2,797, PDF Catalog Page
FTP-629MCL054R Datasheet FTP-629MCL054R Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fujitsu
Product Category: Printers
RoHS: RoHS Compliant Details
Brand: Fujitsu
Product: Replacement Parts
Type: Printer Head
Current Rating: 1 A
Operating Supply Voltage: 24 V
Packaging: Bulk
Series: FTP-629MCL054/353/354-R
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EEE-FK1H470XP Aluminum Electrolytic Capacitors - SMD 8,782
EEE-FK1E100R Aluminum Electrolytic Capacitors - SMD 16,927
CB3-3C-16M0000 Standard Clock Oscillators 151
MIC5801YV Latches 298
B3F-1050 Tactile Switches 7,343
Real Time Availability
Stock:
27 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$68.00
100:
$48.58

To add to a project, please Log In.

165583196 189371948