Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
817-FTP-629DSL034R
Manufacturer Part #:

FTP-629DSL034R

Manufacturer:

Description:
Printers 24V SERIAL BOARD Thermal Printer
Mouser Online Catalog Page 2,932, Mouser Online Catalog
PDF Page 2,932, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fujitsu
Product Category: Printers
RoHS: RoHS Compliant Details
Brand: Fujitsu
Product: Replacement Parts
Type: Interface Board
Supply Voltage: 24 V
Factory Pack Quantity: 40
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
16 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $127.60
  5: $116.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1613-6S
Chemicals LABEL & ADHES REMOV 4.5 oz aerosol
Techspray
1: $14.08

165583196 189371948