|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
817-FTP-628WSL210#20
Manufacturer Part #:

FTP-628WSL210#20

Manufacturer:

Description:
Printers 2"W W/ BLTOOTH & USB Thermal Printer
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 2,932, Mouser Online Catalog
PDF Page 2,932, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fujitsu
Product Category: Printers
RoHS: RoHS Compliant Details
Product: Thermal Transfer Printers
Type: Handheld
Supply Voltage: 240 VAC
Dots Per Line: 384
Print Speed: 50 mm/s
Paper Width: 2 in
Brand: Fujitsu
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $423.73
  5: $384.62

To add to a project, please Log In.

130238109 165583196 189371948