|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
817-FTP-628MCL103
Manufacturer Part #:

FTP-628MCL103

Manufacturer:

Description:
Printers 5V MECHANISM Thermal Printer
Mouser Online Catalog Page 2,797, Mouser Online Catalog
PDF Page 2,797, PDF Catalog Page
FTP-628MCL103 Datasheet FTP-628MCL103 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fujitsu
Product Category: Printers
RoHS: RoHS Compliant Details
Brand: Fujitsu
Product: Thermal Transfer Printers
Type: Without Case
Current Rating: 1 A
Operating Supply Voltage: 3 V to 8.5 V
Series: FTP-609
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
70AAJ-4-M0 Battery Contacts 2,704
FTP-638MCL103 Printers 42
BQ29200DRBR Battery Management 5,914
BQ28400PW Battery Management 154
70AAJ-4-F1 Battery Contacts 68
Real Time Availability
Stock:
271 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$42.00
100:
$30.00

To add to a project, please Log In.

165583196 189371948