|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
817-FTP-628MCL054
Manufacturer Part #:

FTP-628MCL054

Manufacturer:

Description:
Printers 5V MECHANISM Thermal Printer
Mouser Online Catalog Page 2,797, Mouser Online Catalog
PDF Page 2,797, PDF Catalog Page
FTP-628MCL054 Datasheet FTP-628MCL054 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fujitsu
Product Category: Printers
RoHS: RoHS Compliant Details
Brand: Fujitsu
Product: Thermal Transfer Printers
Type: Without Case
Current Rating: 1 A
Operating Supply Voltage: 3 V to 8.5 V
Series: FTP-608
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADUM4223CRWZ Digital Isolators 250
EEU-EE2E151 Aluminum Electrolytic Capacitors - Leaded 8
TWW10J20RE Wirewound Resistors - Through Hole 230
Real Time Availability
Stock:
31 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$44.00
100:
$31.43

To add to a project, please Log In.

165583196 189371948