Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
817-FTP-628MCL053
Manufacturer Part #:

FTP-628MCL053

Manufacturer:

Description: Printers 5V MECHANISM
Silverlight Page 2,731, Mouser Enhanced Catalog
PDF Page 2,731, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fujitsu
Product Category: Printers
RoHS: RoHS Compliant Details
Product: Printer
Supply Voltage: 3 V to 8.5 V
Dots Per Line: 384
Print Speed: 80 mm/s
Paper Width: 58 mm
Current Rating: 1 A
Series: FTP-608
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
61 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $50.60
  5: $46.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1613-6S
Chemicals LABEL & ADHES REMOV 4.5 oz aerosol
Techspray
1: $13.67
1803578
Pluggable Terminal Blocks 3.81 2P PLUG 180DEG
Phoenix Contact
1: $1.85
1803617
Pluggable Terminal Blocks 3.81 6P PLUG 180DEG
Phoenix Contact
1: $5.38
ASA01A18-L
DC/DC Converters 6W 9-36Vin Single 5V@1A
Emerson / Astec Power
1: $18.30
132134
RF Connectors SMA STRAIGHT PCB RECEPTACLE
Amphenol Connex
1: $3.15
DRV103U
Motor / Motion / Ignition Controllers & Drivers Lo ...
Texas Instruments
1: $4.38
142-0701-621
RF Connectors 2H FLANGE JCK GLD SOLDER CUP
Johnson / Emerson Connectivity Solutions
1: $6.60
104-0101-004
Pushbutton Switches DPDT PUSH-PUSH 6A
C&K Components
1: $6.77
50-57-9002
Headers & Wire Housings HSG 2P SINGLE ROW NON-POLA ...
Molex
1: $0.47
08-50-0106
Headers & Wire Housings TERMINAL 24-18 BULK
Molex
1: $0.17
ANT-2.4-WRT-SMA
Antennas 2.4GHz Compact Ant. SMA Connector
Linx Technologies
1: $13.26
551-0207F
LED Circuit Board Indicators HI EFF GREEN DIFF
Dialight
1: $0.73
FTP-628MCL103
Printers 5V MECHANISM
Fujitsu
1: $46.20
173-63101-E
AC Power Cords 7.5' 3WIRE 18AWG BLK
Kobiconn
1: $6.69
110-93-314-41-001000
IC & Component Sockets 14P TIN PIN GLD CONT
Mill-Max
1: $1.32
FTP-628MCL054
Printers 5V MECHANISM
Fujitsu
1: $48.40
2203
Standoffs & Spacers HEX .250X.500 ALUM
Keystone Electronics
1: $0.49
84A1A-B28-J15L
Potentiometers 5/8" 16MM 10T WW
Bourns
1: $24.60
PLP1-750-F
LED Light Pipes Light Pipe Rear 3mm Round Lens
Bivar
1: $0.71
RH0251R500FC02
Wirewound Resistors - Chassis Mount 25watts 1.5ohm ...
Vishay/Dale
1: $3.95

000000001