Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
817-FTP-628DSL305R
Manufacturer Part #:

FTP-628DSL305R

Manufacturer:

Description: Printers 5V SERIAL BOARD
Lifecycle: Obsolete
PDF Data Sheet
 
Share |
Manufacturer: Fujitsu
Product Category: Printers
RoHS: RoHS Compliant Details
Product: Interface Board
Supply Voltage: 5 V
Series: FTP-628DCL/DSL
Factory Pack Quantity: 40
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Fujitsu

Manufacturer Part #:
Description:
Printers 5V SERIAL BOARD

Compare With Current Part
Customers Who Bought This Item Also Bought
1613-6S
Chemicals LABEL & ADHES REMOV 4.5 oz aerosol
Techspray
1: $13.67
20-101-0517
System-On-Modules - SOM RCM3100 RABBITCORE
Rabbit Semiconductor
1: $65.00
1803617
Pluggable Terminal Blocks 3.81 6P PLUG 180DEG
Phoenix Contact
1: $5.38
50-57-9002
Headers & Wire Housings HSG 2P SINGLE ROW NON-POLA ...
Molex
1: $0.47
22-01-3047
Headers & Wire Housings HSG 4P W/RAMP/RIBS
Molex
1: $0.20
GS60A12-P1J
Plug-In AC Adapters 60W 12V 5A
Mean Well
1: $44.00
ANT-2.4-WRT-SMA
Antennas 2.4GHz Compact Ant. SMA Connector
Linx Technologies
1: $13.26
US232R-100-BLISTER
Cable Assemblies USB to RS232 Embeded Converter w/ ...
FTDI
1: $25.00
142-0701-621
RF Connectors 2H FLANGE JCK GLD SOLDER CUP
Johnson / Emerson Connectivity Solutions
1: $6.60
104-0101-004
Pushbutton Switches DPDT PUSH-PUSH 6A
C&K Components
1: $6.77
173-63101-E
AC Power Cords 7.5' 3WIRE 18AWG BLK
Kobiconn
1: $6.69
2203
Standoffs & Spacers HEX .250X.500 ALUM
Keystone Electronics
1: $0.49
5745112-2
D-Sub Standard Connectors RECP FULL MTL SHL 9P sta ...
TE Connectivity / AMP
1: $15.38
84A1A-B28-J15L
Potentiometers 5/8" 16MM 10T WW
Bourns
1: $24.60
5157-0
Cable Boots BNC BOOT BLACK
Pomona Electronics
1: $1.01
UVR1E471MPD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.51
RH0251R000FE02
Wirewound Resistors - Chassis Mount 25watts 1ohms ...
Vishay/Dale
1: $4.15
FTP-628MCL053
Printers 5V MECHANISM
Fujitsu
1: $50.60
R6ABLKBLKFF
Rocker Switches & Paddle Switches SPST OFF-ON PNL ...
E-Switch
1: $2.03
84A1A-B28-J15
Potentiometers 5/8" 10K 5% Square 10 Turn
Bourns
1: $33.20

000000001