Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
817-FTP-627USL410
Manufacturer Part #:

FTP-627USL410

Manufacturer:

Description: Printers USB/SERIAL RS-232C
Silverlight Page 2,731, Mouser Enhanced Catalog
PDF Page 2,731, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fujitsu
Product Category: Printers
RoHS: RoHS Compliant Details
Supply Voltage: 24 V
Dots Per Line: 432
Print Speed: 100 mm/s
Paper Width: 58 mm
Current Rating: 0.5 A
Factory Pack Quantity: 5
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $266.80
  5: $245.46

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1613-6S
Chemicals LABEL & ADHES REMOV 4.5 oz aerosol
Techspray
1: $13.67
55932-0410
Headers & Wire Housings 2.0 WtB Plg Hsg Assy lg Hs ...
Molex
1: $0.46
LCD-S3X1C50TR/B
LCD Numeric Display Modules .5" 3.5 Digit TN REF
Lumex
1: $3.78
LCD-S4X1C35TF
LCD Numeric Display Modules 4.5 Digit TN 40 Pin Tr ...
Lumex
1: $3.04

169032084