|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
817-FPLR12SR7510PA
Manufacturer Part #:

FPLR12SR7510PA

Manufacturer:

Description:
Non-Isolated DC/DC Converters 10A Pos SMD 6-14VIn .7525-5V Out
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fujitsu
Product Category: Non-Isolated DC/DC Converters
RoHS: RoHS Compliant Details
Brand: Fujitsu
Product: Non-Isolated / POL
Output Power: 50 W
Input Voltage: 6 V to 14 V
Number of Outputs: 1 Output
Output Voltage-Channel 1: 0.7525 V to 5 V
Output Current-Channel 1: 10 A
Mounting Style: SMD/SMT
Output Type: Non-Isolated Single
Series: FP
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$25.88
100:
$22.03
500:
$18.82

To add to a project, please Log In.

682249842 106889023