Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
817-FID-828-100/20
Manufacturer Part #:

FID-828-100/20

Manufacturer:

Description: Capacitive Touch Sensors Domepoint: Pointing
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fujitsu
Supply Voltage: 5 V
Number of Channels: 2
Dimensions: 40 mm L x 22.5 mm W x 11 mm H
Temperature Range: 0 C to + 40 C
Series: FID-828
Factory Pack Quantity: 50
Termination Style: Screw
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
150 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 20 Weeks  

Quantities greater than 150 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 50
Multiples: 50
Pricing (USD)
  50: $15.70

To add to a project, please Log In.


This product is also available in:
000000001