Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
817-FCN-364P040-AU
Manufacturer Part #:

FCN-364P040-AU

Manufacturer:

Description: Board to Board & Mezzanine Connectors 40P PLUG STRAIGHT GOLD PLATING
PDF Data Sheet
 
Share |
Manufacturer: Fujitsu
Product Category: Board to Board & Mezzanine Connectors
RoHS: RoHS Compliant Details
Series: FCN-360
Product Type: Plugs
Pitch: 2.54 mm
Mounting Angle: Straight
Number of Positions / Contacts: 40
Number of Rows: 2
Contact Material: Copper Alloy
Contact Plating: Gold
Voltage Rating: 250 V
Current Rating: 3 A
Mounting Style: Through Hole
Factory Pack Quantity: 40
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
227 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.80
  50: $3.33
  100: $2.85
  500: $2.57
  1,000: $2.38
  2,500: $2.06
  5,000: $1.90
  10,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PEX 8311-AA66BC F
Peripheral Drivers & Components - PCIs PEX 8311 CH ...
PLX Technology
1: $40.21
REF5025AIDGKT
Voltage & Current References Lo Noise Very Lo Drif ...
Texas Instruments
1: $3.48
V23105A5003A201
Low Signal Relays - PCB 12VDC Non-latching 1 coil ...
TE Connectivity / Axicom
1: $2.16
305183
Hand Tools EXTRACTION TOOL
TE Connectivity / AMP
1: $12.26
ULN2803AN
Transistors Darlington TRANSISTOR ARRAYS
Texas Instruments
1: $1.00
IHLP2525CZER6R8M01
Fixed Inductors 6.8uH 20%
Vishay/Dale
1: $1.36
TFP410MPAPREP
Display Interface IC PanelBus(TM) Digital Transmit ...
Texas Instruments
1: $11.27
MAX412ESA+
Precision Amplifiers Dual 28MHz Low-V Low-Noise Pr ...
Maxim Integrated
1: $10.17
TPS74801DRCR
Low Dropout Regulators - LDO 1.5A with Soft-Start
Texas Instruments
1: $1.94
1792757
Pluggable Terminal Blocks 5.08 2P PLUG 270DEG
Phoenix Contact
1: $1.81
FCN-367J040-AU/F
Board to Board & Mezzanine Connectors IDC JACK 40 ...
Fujitsu
1: $5.78
TMDSHVMTRPFCKIT
Power Management IC Development Tools High Vltg PF ...
Texas Instruments
1: $768.90
MAX7403ESA+
Active Filters 8th-Order Lowpass Elliptic Filter
Maxim Integrated
1: $7.69
5650858-5
DIN 41612 Connectors RECPT 32P VERT TYPE B
TE Connectivity / AMP
1: $4.89
FCN-363J040
Board to Board & Mezzanine Connectors 40P CRIMP JA ...
Fujitsu
1: $0.78
5552118-1
I/O Connectors RECPT 50P vertical mount
TE Connectivity / AMP
1: $8.05
EEA-GA1H4R7H
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Panasonic Electronic Components
1: $0.32
FCN-360A1
Board to Board & Mezzanine Connectors CONNECTOR
Fujitsu
1: $0.22
1566230-2
RF Connectors RECEPTACLE STYLE A
TE Connectivity / AMP
1: $1.21
FCN-360C040-J2
Board to Board & Mezzanine Connectors 40P LO PRO C ...
Fujitsu
1: $9.94

172572485