United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 817-FCN-363T-T011H
Manufacturer Part #:

FCN-363T-T011/H

Manufacturer:

Description: Crimping, Stripping, Cutting Tools & Drills HAND CRIMP TOOL 22 AWG
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |

Manufacturer: Fujitsu
Product Category: Crimping, Stripping, Cutting Tools & Drills
RoHS: Not Applicable
Product: Crimping, Stripping & Cutting Tools & Drills
Type: Crimp Tools
Fits Cable/Wire: 22 AWG
Wire Size (AWG): 22



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock: 
1 Can Ship Immediately

On Order: 0

Factory Lead-Time: 16 Weeks

Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1: $450.00
5: $420.00
 
More: Get Quote

To add to a project, please Log In.