|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
817-FCN-363J040
Manufacturer Part #:

FCN-363J040

Manufacturer:

Description:
Board to Board & Mezzanine Connectors 40P CRIMP JACK CONN.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fujitsu
Product Category: Board to Board & Mezzanine Connectors
RoHS: RoHS Compliant Details
Brand: Fujitsu
Product: Receptacles
Number of Positions: 40 Position
Pitch: 2.54 mm
Number of Rows: 2 Row
Termination Style: Through Hole
Mounting Angle: Straight
Current Rating: 3 A
Voltage Rating: 250 V
Series: FCN-360
Contact Material: Copper Alloy
Contact Plating: Gold
Factory Pack Quantity: 150
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1-66400-0 Pin & Socket Connectors 20,615
D06D100 Solid State Relays - Industrial Mount 71
1N4004 Rectifiers 152,355
LDD-1500L LED Power Supplies 407
UT06128SH Standard Circular Connector 131
D-436-82 Solder & Shield Tubing 1,423
D-436-83 Solder & Shield Tubing 592
ABM8G-12.000MHZ-18-D2Y-T Crystals 11,788
FCN-363J-AU Board to Board & Mezzanine Connectors 1,277
Real Time Availability
Stock:
410 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.72
100:
$0.54
500:
$0.49
$0.45

To add to a project, please Log In.

167858023 172639243 143080215 172572485