Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
817-FCN-361P024-AU
Manufacturer Part #:

FCN-361P024-AU

Manufacturer:

Description: Board to Board & Mezzanine Connectors
PDF Data Sheet
 
Share |
Manufacturer: Fujitsu
RoHS: RoHS Compliant Details
Series: FCN-360
Product Type: Plugs
Pitch: 2.54 mm
Mounting Angle: Straight
Number of Positions / Contacts: 24
Number of Rows: 2
Contact Material: Copper Alloy
Contact Plating: Gold
Voltage Rating: 250 V
Current Rating: 3 A
Mounting Style: Through Hole
Factory Pack Quantity: 55
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
289 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  

Quantities greater than 289 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.95

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
XTR115U
Current Sense Amplifiers 4-20mA Current Loop Trans ...
Texas Instruments
1: $3.93
ATTINY2313-20PU
8-bit Microcontrollers - MCU 2kB Flash 0.128kB EEP ...
Atmel
1: $2.67
OP07CP
Operational Amplifiers - Op Amps Low Offset Volt P ...
Texas Instruments
1: $0.80
7803SR-C
DC/DC Converters SW0.5A 7.5-36V 3.3Vout .5A
Murata Power Solutions
1: $9.90
54819-0519
USB Connectors USB Mini-B Recept On-The-Go Rt.Angl ...
Molex
1: $1.49
FCN-361J024-AU
Board to Board & Mezzanine Connectors 24P JACK SOL ...
Fujitsu
1: $2.96
TDA7293HS
Audio Amplifiers 100W Audio Amplifier
STMicroelectronics
1: $7.04
SN74HC541N
Buffers & Line Drivers Tri-State Octal C
Texas Instruments
1: $0.35
RK73H1JTTD49R9F
Thick Film Resistors - SMD 1/10watt 49.9ohms 1%
KOA Speer
1: $0.10
CD4026BE
Counter ICs Decade/Divider
Texas Instruments
1: $0.27
UFW1E222MHD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $2.16
TLC2543IN
Analog to Digital Converters - ADC 12bit ADC w/11 ...
Texas Instruments
1: $11.41
CD74HC74E
Flip Flops Dual
Texas Instruments
1: $0.33
C330C225M5U5TA
Multilayer Ceramic Capacitors MLCC - Leaded C330 2 ...
Kemet
1: $1.00
08055C104JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.10
SR152A150KAR
Multilayer Ceramic Capacitors MLCC - Leaded 200vol ...
AVX
1: $0.19
C320C103MCR5TA
Multilayer Ceramic Capacitors MLCC - Leaded 500vol ...
Kemet
1: $0.93
1091M7-24V
LED Panel Mount Indicators YELLOW DIFFUSED 1/2" MO ...
Chicago Miniature
1: $3.02
UFW1C222MHD
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $0.85
FCN-360C024-B
Board to Board & Mezzanine Connectors 24P STANDARD ...
Fujitsu
1: $1.13

172572485