Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
817-FCN-268M012-G3D
Manufacturer Part #:

FCN-268M012-G/3D

Manufacturer:

Description: Board to Board & Mezzanine Connectors PLUG 12 SIGNAL PAIRS 14mm STACK VERT SMT
Silverlight Page 1,473, Mouser Enhanced Catalog
PDF Page 1,473, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Fujitsu
Product Category: Board to Board & Mezzanine Connectors
RoHS: RoHS Compliant Details
Pitch: 1.5 mm
Mounting Angle: Vertical
Number of Positions / Contacts: 24
Housing Material: Liquid Crystal Polymer (LCP)
Contact Material: Copper Alloy
Contact Plating: Gold
Voltage Rating: 30 V
Current Rating: 0.5 A
Mounting Style: SMD/SMT
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.92
  5: $6.41
  10: $5.86
  25: $5.49
  50: $5.16
  100: $4.94
  200: $4.74
  500: $4.49

To add to a project, please Log In.

172572485