Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
817-FCN-268M012-G2D
Manufacturer Part #:

FCN-268M012-G/2D

Manufacturer:

Description: Board to Board & Mezzanine Connectors PLUG 12 SIGNAL PAIRS 12mm STACK VERT SMT
Silverlight Page 1,473, Mouser Enhanced Catalog
PDF Page 1,473, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Fujitsu
Product Category: Board to Board & Mezzanine Connectors
RoHS: RoHS Compliant Details
Series: FCN-260
Product Type: Plugs
Pitch: 1.5 mm
Mounting Angle: Vertical
Number of Positions / Contacts: 24
Number of Rows: 2
Housing Material: Liquid Crystal Polymer (LCP)
Contact Material: Copper Alloy
Contact Plating: Gold
Voltage Rating: 30 V
Current Rating: 0.5 A
Mounting Style: SMD/SMT
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
45 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.68
  5: $6.19
  10: $5.66
  25: $5.30
  50: $4.99
  100: $4.77
  200: $4.58
  500: $4.34

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX1735EUK25+T
Low Dropout Regulators - LDO 200mA Negative Output
Maxim Integrated
1: $3.05
MAX6126AASA41+
Voltage & Current References Ultra-High-Precision ...
Maxim Integrated
1: $6.60
Si8663BC-B-IS1
Isolator Interface IC 6 Ch 3.75 kV Isolator 150M 3 ...
Silicon Labs
1: $3.88
L202031MS02Q
Slide Switches SLIDE SWITCH
C&K Components
1: $3.05
VJ13PC0300KBA
Varistors 30Volt 1.2Joules
AVX
1: $0.72
82223C
Fixed Inductors 22uH 0.32A Mini SMT Power
Murata Power Solutions
1: $0.42
MAX5550ETE+
Digital to Analog Converters - DAC 10-Bit 2Ch Prec ...
Maxim Integrated
1: $5.58
Si8660BC-B-IS1
Isolator Interface IC 6 Ch 3.75 kV Isolator 150M 6 ...
Silicon Labs
1: $3.88
CS5560-ISZ
Analog to Digital Converters - ADC 24-Bit 50 kSps ...
Cirrus Logic
1: $12.63
ASFLMB-16.000MHZ-LY-T
Standard Clock Oscillators 16MHz 10ppm -40C +85C
ABRACON
1: $2.49
C0805C390J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
C2012C0G1H472J/0.60
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4700p ...
TDK
1: $0.13
CX125-14-QY
Terminals COPPER MECHANICAL 1 BRL 1 HL #4-1/0
Panduit
0: $0.00

172572485