|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
817-FCN-247J096-G/E
Manufacturer Part #:

FCN-247J096-G/E

Manufacturer:

Description:
I/O Connectors SCSI CONNECTOR
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
 
Share |
Manufacturer: Fujitsu
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Brand: Fujitsu
Gender: Female
Number of Positions: 96 Position
Number of Ports: 1
Pitch: 1.27 mm
Voltage Rating: 240 VAC
Contact Plating: Gold
Mounting Style: Cable
Termination Style: IDC
Mounting Angle: Straight
Series: 240
Contact Material: Copper Alloy
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Insulation Material: Polyester
Insulation Resistance: 1 GOhms
Operating Temperature Range: - 55 C to + 105 C
Factory Pack Quantity: 30
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 60
Multiples: 30
Pricing (USD)
  60: $16.20
  120: $14.90
  270: $9.15
  510: $7.65
  1,020: $6.60
  2,010: $5.92

To add to a project, please Log In.

0000000015-0213-52false