|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-USBMLPPCBDM
Manufacturer Part #:

USBMLPPCBDM

Manufacturer:

Description:
Other Hardware Debuggers P&E POWERPC 5XX/8XX BDM
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Other Hardware Debuggers
RoHS: RoHS Compliant Details
Brand: Freescale Semiconductor
Product: Background Debug Modes
Tool Is For Evaluation Of: MPC5xx, MPC8xx Processors
For Use With: ICDPPCZ, PROGPPCZ
Core: e200, e300, e500, e600, ec603e
Interface Type: USB
Operating Supply Voltage: 1.8 V to 5.25 V
Description/Function: USB pwer architecture BDM multilink, the user can take advantage of the background debug mode to halt normal processor execution and use PC to control the processor
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MPC561CZP40 32-bit Microcontrollers - MCU 51
ImageMfr. Part #DescriptionStock 
OKI-78SR-5/1.5-W36H-C Non-Isolated DC/DC Converters 16,790
FT245BL-REEL USB Interface IC 17,894
0462-201-16141 Automotive Connectors 24,691
GRM21BR61C106KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 415,451
C1608X5R1C475K080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 178,546
ADA4932-1YCPZ-R7 Differential Amplifiers 1,685
LG R971-KN-1 Standard LEDs - SMD 264,919
C1005X5R1C474K050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 691,947
SCH3114I-NU I/O Controller Interface IC 462
LM317AEMP/NOPB Linear Voltage Regulators 9,916
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$249.00

To add to a project, please Log In.


153566726 197847692 147914401 192564755