Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-USB-KW24D512
Manufacturer Part #:

USB-KW24D512

Manufacturer:

Description:
Development Boards & Kits - Wireless USB-KW24D512 KIT
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 244, Mouser Online Catalog
PDF Page 244, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Development Boards & Kits - Wireless
Product: Development Tools
Tool Is For Evaluation Of: MKW22D, MKW24D
Core: ARM Cortex M4
Frequency: 50 MHz
Operating Supply Voltage: 5 V
Brand: Freescale Semiconductor
Compatible Software: BeeKit
Data Bus Width: 32 bit
Description/Function: Packet Sniffer/Dongle for monitoring over-the-air traffic
For Use With: Wireless network development
Interface Type: USB
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BCM9WICED_SENSE Bluetooth / 802.15.1 Development Tools 694
OKI-78SR-5/1.5-W36-C Non-Isolated DC/DC Converters 17,614
CY8CKIT-049-42XX Development Boards & Kits - ARM 3,678
OKI-78SR-3.3/1.5-W36-C Non-Isolated DC/DC Converters 5,933
LPC810M021FN8FP ARM Microcontrollers - MCU 11,149
EV200AAANA Industrial Relays 173
1658621-6 Headers & Wire Housings 9,309
Si4463-B1B-FM RF Transceiver 4,989
MIC5219-3.3YM5 TR LDO Voltage Regulators 9,263
NUCLEO-L053R8 Development Boards & Kits - ARM 302
Real Time Availability
Stock:
23 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $59.00

To add to a project, please Log In.


167918374 117908756 153566726 197847692 147914401 192564755